Jacob Grommets Filler plug 621175

Jacob Brand: Jacob
The collection of Jacob M12 filler plugs is composed of various polyamide options, available in silver-grey, black, and grey-white.
Description Image Product Buy Pricing (Ex VAT) Colour Type Diameter External thread Halogen-free IP Rating Length Material Maximum Temperature Min. temperature Thread Length
Jacob 10.1215 PA Filler Plug M12 Polyamide Silver-Grey RAL7001
Jacob 10.1215 PA Filler Plug M12 Polyamide Silver-Grey RAL7001
Standard range
Order code: 04-4672
MPN: 10.1215 PA

Despatched within 4 working days - 216 in stock
50+ £0.154
Price per unit Ex VAT
Silver-grey (RAL 7001) Filler plug 15mm M12 No IP54 10mm Polyamide +100°C -30°C 6mm
Jacob 10.1215PA/SW Filler Plug M12 Polyamide Black RAL 9005
Jacob 10.1215PA/SW Filler Plug M12 Polyamide Black RAL 9005
Order code: 04-4673
MPN: 10.1215PA/SW
50+ £0.143
Price per unit Ex VAT
Black Filler plug 15mm M12 No IP54 10mm Polyamide +100°C -30°C 6mm
Jacob 10.1215PA7035 M12 Filler Plug Polyamide Grey-white RAL 7035
Jacob 10.1215PA7035 M12 Filler Plug Polyamide Grey-white RAL 7035
Standard range
Order code: 04-4674
MPN: 10.1215PA7035

Despatched within 4 working days - 513 in stock
50+ £0.145
Price per unit Ex VAT
Grey-white (RAL 7035) Filler plug 15mm M12 No IP54 10mm Polyamide +100°C -30°C 6mm

Trustpilot