Jacob 10.1215 PA Filler Plug M12 Polyamide Silver-Grey RAL7001

MPN
10.1215 PA
Brand
Jacob
EAN-13
2050003905992
Order Code
04-4672
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Grey-white (RAL 7035) Silver-grey (RAL 7001)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The Jacob 10.1215 PA filler plug is manufactured by Jacob and made from polyamide, featuring a silver-grey finish in RAL 7001. Its main attributes include compatibility with M12 openings, offering a robust and durable seal. Typically used in electrical and industrial applications, it ensures protection against dust and moisture ingress.
Type Filler plug
Colour Silver-grey (RAL 7001)
Diameter 15mm
External thread M12
Halogen-free No
IP Rating IP54
Length 10mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot