Jacob 10.1215PA7035 M12 Filler Plug Polyamide Grey-white RAL 7035

MPN
10.1215PA7035
Brand
Jacob
EAN-13
2050003906135
Order Code
04-4674
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Grey-white (RAL 7035) Silver-grey (RAL 7001)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

The Jacob filler plug M12 is made from polyamide and comes in a grey-white colour (RAL 7035). It is typically used for sealing and protecting openings in electrical enclosures. This product, available as a single piece, ensures a robust and reliable solution for industrial applications.
Type Filler plug
Colour Grey-white (RAL 7035)
Diameter 15mm
External thread M12
Halogen-free No
IP Rating IP54
Length 10mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot