Jacob 10.1215PA/SW Filler Plug M12 Polyamide Black RAL 9005

Jacob 10.1215PA/SW Filler Plug M12 Polyamide Black RAL 9005

MPN
10.1215PA/SW
Brand
Jacob
EAN-13
2050003906326
Order Code
04-4673
Country of Origin
Germany

Discontinued


Jacob's 10.1215PA/SW filler plug is made of polyamide in black (RAL 9005) and is sized M12. This durable plug is typically used for sealing and protecting openings in various industrial applications. It is often employed to prevent the ingress of dirt and moisture in machinery and equipment.
Type Filler plug
Colour Black
Diameter 15mm
External thread M12
Halogen-free No
IP Rating IP54
Length 10mm
Material Polyamide
Max. temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Trustpilot