Jacob 50.650 M Cable Gland Strain Relief M50 Brass 1pc

MPN
50.650 M
Brand
Jacob
EAN-13
2050003909105
Order Code
04-4775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Jacob 50.650 M cable gland is a brass component ideal for securing and protecting cables. It features strain relief, ensuring durability and reliable performance. Typically used in electrical installations, it is suitable for industrial and commercial applications.
Thread Size M50
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 24mm
External thread M50
Halogen free No
Length 49.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 55mm
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot