Jacob 50.650 ES Cable Gland Strain Relief M50 Stainless Steel

MPN
50.650 ES
Brand
Jacob
EAN-13
2050003909402
Order Code
04-4774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Jacob 50.650 ES Cable Gland, manufactured by Jacob, features strain relief and is made of robust stainless steel for durability. Its M50 size makes it suitable for securing and sealing cables in harsh environments. Typical applications include use in industrial and outdoor electrical installations.
Thread Size M50
Colour Stainless steel
Material Stainless steel
IP Rating IP68
Type Cable gland
Clamp Ø 24mm
External thread M50
Halogen free No
Length 49.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 55mm
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot