Jacob 50.663 M Cable Gland with Strain Relief M63 Brass 1pc

MPN
50.663 M
Brand
Jacob
EAN-13
2050003908665
Order Code
04-4777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.37 £41.11
100+ £38.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 04/10/2026

The Jacob cable gland 50.663 M is crafted from durable brass, featuring an M63 size with strain relief. This component is typically used for securing and sealing cables in industrial and electrical installations. Supplied in single units, it provides reliable protection and stability for cable connections.
Thread Size M63
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 32mm
External thread M63
Halogen free No
Length 52.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 42mm

Reviews

Be the first to submit a review

Trustpilot