Jacob 50.250 PA7035 Locknut M50 Polyamide Grey-White RAL 7035 1pc

MPN
50.250 PA7035
Brand
Jacob
EAN-13
2050003909297
Order Code
04-4733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Jacob locknut, model 50.250 PA7035, is made from polyamide and comes in a grey-white colour (RAL 7035). It features an M50 thread size and is suitable for a variety of industrial applications requiring secure fastening. Typically used in electrical and mechanical assemblies, this locknut ensures stability and durability in connected components.
Thread Size M50
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M50
Length 8mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot