Jacob Hex Nuts Locknut 621188

Jacob Brand: Jacob
The group of products consists of locknuts manufactured by Jacob, made from various materials such as brass and polyamide, and available in different colours.
Description Image Product Buy Pricing (Ex VAT) Colour Material Length Maximum Temperature Min. temperature Thread Size IP Rating Type Halogen free Internal thread Spanner size
Jacob 50.250 M Locknut M50 Brass 1pc Robust and Durable
Jacob 50.250 M Locknut M50 Brass 1pc Robust and Durable
Extended range
Order code: 04-4732
MPN: 50.250 M

Available to back orderBack order, lead time 11 days
1+ £4.43
Price per unit Ex VAT
Brass Brass 5mm +200°C -60°C M50 n/a Locknut No M50 60mm
Jacob 50.250 PA7035 Locknut M50 Polyamide Grey-White RAL 7035 1pc
Jacob 50.250 PA7035 Locknut M50 Polyamide Grey-White RAL 7035 1pc
Standard range
Order code: 04-4733
MPN: 50.250 PA7035

Despatched within 4 working days - 27 in stock
5+ £1.31
Price per unit Ex VAT
Grey - white Polyamide 8mm +100°C -20°C M50 n/a Locknut No M50 60mm

Trustpilot