Jacob 50.250 M Locknut M50 Brass 1pc Robust and Durable

MPN
50.250 M
Brand
Jacob
EAN-13
2050003908542
Order Code
04-4732
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Jacob manufactures the 50.250 M Locknut, featuring an M50 thread size and composed of brass. This robust component is designed for securing threaded elements and maintaining electrical continuity. It is typically used in industrial applications for assembling electrical installations.
Thread Size M50
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M50
Length 5mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot