Jacob 101215 Filler Plug M12 Brass 1pc Distinctive Brass Design

MPN
101215
Brand
Jacob
EAN-13
2050003905909
Order Code
04-4694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.671
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Jacob manufactures the 101215 Filler Plug, an M12 size made of brass. This durable component is typically used to seal or close off openings. It is commonly applied in plumbing or engineering tasks where corrosion resistance is essential.
Type Filler plug
Colour Brass
Diameter 16mm
External thread M12
Halogen-free No
IP Rating IP54
Length 8mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Thread Length 5mm

Reviews

Be the first to submit a review

Trustpilot