Jabra 27599-999-999 Evolve2 75 On-ear headset Bluetooth Black Battery indicator

Image Representative of Range

Jabra 27599-999-999 Evolve2 75 On-ear headset Bluetooth Black Battery indicator

MPN
27599-999-999
Brand
Jabra
EAN-13
5706991024302
Order Code
19-1259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £318.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 04/10/2026

Jabra 27599-999-999 Evolve2 75 on-ear headset, is designed for professional use with Bluetooth connectivity and an integrated battery indicator for efficient power management. Engineered to deliver high-quality audio output, this headset features advanced noise-cancelling technology and is suitable for both office environments and remote communication applications. The Evolve2 75's ergonomic design provides enhanced comfort for prolonged use, making it ideal for teleconferencing, customer support roles, and other engineering applications where clear, uninterrupted communication is essential. The robust build quality and reliable wireless performance ensure it meets demanding usage requirements, catering to professionals who rely on consistent auditory clarity and connectivity.
Type On ear
Cable Length Wireless
Colour Black
Weight 0.47
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported SBC
Auto-connect Yes
Battery Capacity 770mAh
Battery charge indicator Yes
Battery operated Yes
Battery recharge time 2.7 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP, PBAP, SPP
Bluetooth Version 5.2
Cables included USB Type-A to USB Type-C
Call management Y
Certified for Microsoft Teams Yes
Charging source USB
Clear Voice technology Yes
Connectivity technology Wireless
Continuous audio playback time (ANC off) 36 h
Continuous audio playback time (ANC on) 33 h
Control unit type On-ear control unit
Depth 67mm
Digital Signal Processing (DSP) Yes
Driver unit 4cm
Ear coupling Supraaural
Easy pairing Yes
Folding microphone Yes
Frequency Range (microphone) 5 - 20000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 100 - 8000 Hz
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headset connection USB
Headset type Binaural
Hearing protection technologies Jabra BalancedVoice, Jabra PeakStop, Jabra SafeTone, Jabra Safetone G616, Speech Normalization
HearThrough Yes
Height 190mm
Impedance 16 O
LED indicators Yes
Made with recycled materials Yes
Max. Range 30m
Max. talk Time 24h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 5 - 20000 Hz
Microphone mute Yes
Microphone sensitivity -35 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 8
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 45°C
Over the Air Updates (OTA) Yes
Package depth 75mm
Package height 238mm
Package width 199mm
Phonebook access profile (PBAP) Yes
Product colour Black
Quantity 1
Quick start guide Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -35dB
Steel hinges Yes
Storage temperature (T-T) -10 - 45°C
Sustainability certificates TCO
Talk Time 24 h
Talk time (ANC off) 24 h
Talk time (ANC on) 18 h
Technology Li-ion
Total amount of recycled materials used for making 75%
USB connectivity Yes
Voice control Yes
Voice guidance Yes
Voice guidance languages English, French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 145mm
Wireless range 30m
Works with Amazon Alexa Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot