Jabra 25599-999-899 Evolve 2 55 MS On-ear headset Bluetooth noise cancelling

MPN
25599-999-899
Brand
Jabra
EAN-13
5706991027587
Order Code
19-1224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £152.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 28/11/2026

Jabra 25599-999-899 Evolve 2 55 MS On-ear Headset provides advanced audio solutions designed for professional environments requiring efficient communication. This headset features Bluetooth connectivity and active noise cancelling technology, enabling users to enjoy clear, uninterrupted sound even in busy workspaces. Its ergonomic on-ear design ensures comfort during prolonged use, making it suitable for applications such as teleconferencing, customer support, and other tasks demanding reliable audio performance. Engineered for seamless integration with Microsoft Teams, it enhances user productivity through precise audio transmission and reception. The robust build quality supports daily professional use, embodying Jabra's commitment to durable and functional audio equipment.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 130g
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported AAC, SBC
Auto-connect Yes
Battery Capacity 280mAh
Battery charge indicator Yes
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP, PBAP, SPP
Bluetooth Version 5.2
Cables included USB Type-C
Call management Y
Certified for Microsoft Teams Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Clear Voice technology Yes
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time (ANC off) 18 h
Continuous audio playback time (ANC on) 15 h
Control Type Universal
Control unit type On-ear control unit
Depth 65mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Easy pairing Yes
Folding microphone Yes
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 150 - 6800 Hz
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 55 MS Stereo
Headset type Binaural
Hearing protection technologies Jabra IntelliTone, Jabra PeakStop, Jabra SafeTone, Jabra Safetone G616
HearThrough Yes
Height 175mm
Impedance 16 O
Made with recycled materials Yes
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Max. battery life 18h
Max. Range 30m
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 4
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
Operating keys Answer/end call, Mute, Play/Pause, Volume +, Volume -
Operating temperature (T-T) -5 - 45°C
Optimized for Microsoft Teams
Over the Air Updates (OTA) Yes
Package depth 170mm
Package height 202mm
Package width 50mm
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quantity 1
Quick start guide Yes
Rack size 483 mm (19")
Radio frequency 2.4 GHz Bluetooth
Receiver included Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Storage temperature (T-T) -10 - 55°C
Suitable For PC
Sustainability certificates TCO
Talk Time 16h
Talk time (ANC off) 16 h
Talk time (ANC on) 10 h
Technology Li-ion
Total amount of recycled materials used for making 75%
Voice guidance languages French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 185mm
Wireless range 30m
Wireless receiver interface USB Type-C
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot