Jabra 20797-999-899 Evolve2 Buds In-ear headphones Bluetooth Black Stereo

MPN
20797-999-899
Brand
Jabra
EAN-13
5706991026566
Order Code
19-1202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £348.57 £272.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 16/11/2026

Jabra 20797-999-899, Evolve2 Buds, are in-ear headphones designed for professional audio applications that demand both high fidelity and convenience. These black Bluetooth stereo buds feature advanced audio technology that provides exceptional sound quality and noise isolation, making them suitable for use in environments requiring concentration such as open-plan offices or remote work settings. Engineered for seamless connectivity, the Evolve2 Buds support Bluetooth pairing with multiple devices, ensuring compatibility with modern communication systems used in teleconferencing and virtual meetings. With a focus on user comfort, these in-ear headphones are crafted to ensure a secure fit during extended use, making them an excellent choice for engineers and professionals who require reliable and immersive audio capabilities in dynamic workplaces.
Type In ear
Cable Length 0.3m
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 52g
Accessories included in set 3 sizes silicone eartips
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported AAC, SBC
Auto power off Yes
Auto-connect Yes
Battery Capacity 840mAh
Battery charge indicator Yes
Battery level indicator Yes
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Low Energy (BLE) Yes
Bluetooth profiles HFP, SSP
Bluetooth Version 5.2
Call management Y
Certification Cisco, MFi, Qi, Zoom, Amazon Chime, Amazon Alexa
Certified for Microsoft Teams Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging case connector type USB Type-C
Charging case dimensions (W x D x H) 75 x 28 x 38 mm
Charging case type Wired & Wireless
Charging case weight 52g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Clear Voice technology Yes
Cloud integration Alexa
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 10 h
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (charging case/ANC on) 33 h
Control Type Touch
Control unit type On-ear control unit
Depth 28mm
Digital Signal Processing (DSP) Yes
Driver unit 6mm
Ear coupling Intraaural
Eartips material Silicone
Easy pairing Yes
Equalizer Yes
Extra earbuds Yes
Fast charging Yes
Fast charging time 5 min
Frequency Range (microphone) 80 - 8000 Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 80 - 8000 Hz
HD voice Yes
Headphones Model Microsoft Teams
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616, Sidetone Technology
HearThrough Yes
Height 38mm
Impedance 16Ω
International Protection (IP) code IP57
Intraaural headphones type Earbuds
LED indicators Yes
Made with recycled materials Yes
Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC), Rubber
Max. battery life 8h
Max. Range 20m
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 80 - 8000 Hz
Microphone noise-canceling Yes
Microphone type Built-in
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 6
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
Operating keys Multi-key
Operating temperature (T-T) -5 - 45°C
Over the Air Updates (OTA) Yes
Package depth 137mm
Package height 41mm
Package width 115mm
Personalized Spatial Audio Yes
Power Supply Li-ion rechargeable battery (included)
Product colour Black
Protection features Dust resistant, Waterproof
Quantity 1
Quick start guide Yes
Receiver included Yes
Rechargeable battery Yes
Recommended usage Calls/Music
Safety sheet Yes
Standby max. 292d
Standby time 7008 h
Storage temperature (T-T) -20 - 45°C
Sustainability certificates TCO
Talk Time 5 h
Talk time (ANC off) 5 h
Technology Li-ion
Total amount of recycled materials used for making 75%
Voice control Yes
Voice guidance Yes
Voice guidance languages English, French, German, Japanese, Korean
Volume Control Touch
Warranty card Yes
Wearing style In-ear
Width 75mm
Wireless range 20m
Wireless receiver interface USB Type-C
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot