Jabra Office & IT-PC Accessories-Headphones & Headsets In-ear headphones 662100

Brand: Jabra
Jabra offers a range of in-ear Bluetooth headphones characterized by their sleek black design and advanced noise-cancelling features.
Description Image Product Buy Pricing (Ex VAT) Charging Capacity (max.) Charging Capacity (min.) Charging Method (Power Delivery) Headset connection Material Wireless charging Wireless receiver interface Type Cable Length Colour Audio channels Transfer Type Weight Accessories included in set Applications supported Audio formats supported Auto power off Auto-connect Battery Capacity Battery charge indicator
Jabra 20797-999-899 Evolve2 Buds In-ear headphones Bluetooth Black Stereo
Jabra 20797-999-899 Evolve2 Buds In-ear headphones Bluetooth Black Stereo
Extended range
Order code: 19-1202
MPN: 20797-999-899

Back order - 8 availableBack-order availability date - 04/10/2026
1+ £348.57
Price per unit Ex VAT
2.5W 2.5W w/o USB Power Delivery USB-C® Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC), Rubber USB Type-C In ear 0.3m Black Stereo Bluetooth® (1075101) 52g 3 sizes silicone eartips Jabra Sound+, Jabra Direct, Jabra Xpress AAC, SBC Yes Yes 840mAh Yes
Jabra 20797-999-999 Jabra Evolve2 In-ear Bluetooth Black Noise cancelling
Jabra 20797-999-999 Jabra Evolve2 In-ear Bluetooth Black Noise cancelling
Extended range
Order code: 19-1203
MPN: 20797-999-999

Back order - 7 availableBack-order availability date - 04/10/2026
1+ £343.27
Price per unit Ex VAT
USB Acrylonitrile butadiene styrene (ABS), Metal, Polycarbonate (PC), Rubber Yes USB Type-A In ear 0.3m Black Stereo Bluetooth® (1075101) 52g 3 sizes silicone eartips Jabra Sound+, Jabra Direct, Jabra Xpress AAC, SBC Yes Yes 840mAh Yes

Trustpilot