J-B Weld 24206UK Perma-lock Blue Medium Strength Threadlocker 6ml

MPN
24206UK
Brand
J-B Weld
EAN-13
43425700247
Order Code
98-0966
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

J-B Weld Perma-Lock Blue Medium Strength Threadlocker is ideal for fastener applications requiring easy disassembly with hand tools. J-B Weld Threadlockers provide a reliable and superior lock and seal for threaded fasteners. Ideal on all mechanical parts, body assemblies, and hundreds of other applications to prevent loosening of fasteners from shock and vibration.

Great for: rocker arms, stud bolts, frame bolts, fasteners, bushings, loose screws and vibration sensitive items.

OEM Approved, use by original equipment manufacturers to keep bolts and fastenings secure.

Specifications:

Temperature Resistant:  up to 148°C (300°F).
Suitable Bolt Size: 1/4in to 1in.
Size: 6ml.


Type Threadlocker
Strength Medium
Volume 6ml

Reviews

Be the first to submit a review

Trustpilot