IWH 75560 Tyre pressure gauge Digital Air pressure reading range 0.15-7 bar

MPN
075560
Brand
IWH
EAN-13
4045914755604
Order Code
16-6215
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 22/07/2026

IWH 075560 offers a reliable solution for monitoring tyre pressure with its digital air pressure gauge range of 0.15 to 7 bar. As , it is also referred to as 2368139 - IWH 075560 within technical specifications. This device is engineered to provide precise pressure readings, critical for ensuring tyre performance and safety in automotive and engineering applications. It is particularly beneficial for automotive service centres, vehicle maintenance operations, and workshops needing accurate pressure monitoring. The compact design and user-friendly interface make it a practical choice for professional technicians managing various vehicle types.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 7bar
Air pressure reading Range (min.) 0.15bar
Display Digital
Length 145mm
Power Supply 1 x CR 2032 button cell (included)
Product Type Tyre pressure gauge
Readings bar
Valve Type Car valve
Weight 70

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot