IWH 74839 Premium Full Vehicle Cover Protective Waterproof Grey

MPN
74839
Brand
IWH
EAN-13
4045914748392
Order Code
16-6289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IWH 74839 is the Premium Full Vehicle Cover, a robust solution designed for comprehensive outdoor protection of vehicles. Engineered from high-quality, waterproof materials, this cover is optimally suited for safeguarding vehicles in varying environmental conditions. Its durable construction provides effective resistance against moisture, UV radiation, dust, and other potential contaminants. Typically employed in residential and commercial settings, this cover is ideal for use with automobiles stored outside for prolonged periods, ensuring the preservation of their exterior finishes and mechanical integrity. Crafted with attention to detail, the IWH 74839 is a reliable choice for vehicle protection, accommodating a range of sizes and styles.
Type Full vehicle cover
Material Aluminium-film/Cotton
Size XL
Colour Silver
Compatible With Car
Product Type Full vehicle cover

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot