IWH 19702 Compressor 7 bar Air Compressor Tyre Inflators

MPN
019702
Brand
IWH
EAN-13
4045914197022
Order Code
16-6190
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.53 £26.80
10+ £25.54
50+ £25.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

IWH 019702 provides an essential solution with the IWH 019702 air compressor tyre inflator, designed to deliver reliable performance at a pressure of 7 bar. This product, alternatively described as 2797630 - IWH 019702, features robust construction suitable for both automotive and industrial applications where precise tyre inflation is required. Its compact design allows for easy integration within mobile and fixed setups, providing versatility in varying operational contexts. Engineers will appreciate its reliability in maintaining optimal tyre pressure, thereby enhancing safety and efficiency in vehicle maintenance and industrial machinery operations.
Type Compressor
Dimensions (L x W x H) 230 x 215 x 195 mm
Height 195mm
Length 230mm
Max. operating pressure 7bar
Operating Voltage 12V
Product Type Compressor
Weight 1.79kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot