IWH 19614 Tow ball Bearing load 2000 kg 50 mm Trailer Hitch Accessories

MPN
19614
Brand
IWH
EAN-13
4045914196148
Order Code
16-6274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.99 £13.59
10+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

IWH 19614 features a 50mm tow ball with a bearing load capacity of 2000 kg, identified alternately as 3436027 - IWH 19614. This robust trailer hitch accessory is engineered for optimal performance in heavy-duty towing applications, ensuring secure and reliable attachment for a variety of trailers. Manufactured to meet stringent quality standards, it is particularly suitable for use in industrial and commercial settings where dependable load handling is critical. The design facilitates ease of use while maintaining safety standards, making it an integral component in the transportation and logistics sectors.
Type Tow ball
Colour Silver steel
Diameter 50mm
Material Steel
Permissable bearing load 2000kg
Thread M22
Thread Length 40mm
Version Connector ball

Reviews

Be the first to submit a review

Trustpilot