IWH 19605 Wheel chock Plastic 150 mm x 90 mm x 100 mm Trailer Accessories

MPN
019605
Brand
IWH
EAN-13
4045914196056
Order Code
16-6185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
10+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

IWH 19605, also referred to as 2754534 or IWH 019605. This wheel chock is constructed from durable plastic and measures 150 mm in length, 90 mm in width, and 100 mm in height. Its robust design ensures stability and safety when used to prevent the accidental movement of trailers during loading and unloading operations. The wheel chock is ideal for engineers and technicians in the transportation and logistics sectors, where secure immobilisation of vehicles is paramount. Its lightweight construction allows for easy handling while maintaining the structural integrity necessary for repeated use.
Type Wheel chock
Colour Black
Content 2
Dimensions (L x W x H) 150 x 90 x 100 mm
Height 100mm
Length 150mm
Material Plastic
Width 90mm

Reviews

Be the first to submit a review

Trustpilot