IWH 19603 Safety Box CEE connector box 11cm x 36cm

MPN
019603
Brand
IWH
EAN-13
4045914196032
Order Code
16-6184
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 16/06/2026

IWH 019603 by the manufacturer IWH is a robust CEE connector box designed for secure and efficient electrical connections. With dimensions of 11 cm by 36 cm, this product offers ample space for wiring and connections, making it suitable for industrial environments where consistent power supply is critical. The IWH 019603, alternatively described as 2585279, ensures compatibility with standardised equipment, facilitating ease of integration in existing systems. Common engineering applications include use in construction sites, industrial machinery setups, and temporary power distribution configurations. Engineered for durability, the safety box is an essential component for electrical safety and reliability in demanding working conditions.
Type CEE connector box
Content 1
Diameter 11cm
Dimensions (Ø x L) 11 cm x 36 cm
Length 36cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot