IWH 087695 Fuel Can 10L Petrol Red Durable Plastic Construction

MPN
087695
Brand
IWH
EAN-13
4045914876958
Order Code
16-6227
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    20 5l 10l
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

IWH 087695, identified by the Manufacturer's Part Number 04045914876958, is a Fuel Can designed for the efficient and safe storage of petrol. Constructed from durable red plastic, this 10-litre container is robust, ensuring longevity and reliability in various environmental conditions. It is particularly suitable for engineering applications where secure fuel storage is required, such as in automotive repair facilities, outdoor construction sites, and during camping or off-road excursions. Beyond fuel storage, it serves as a versatile container capable of handling other liquid substances, proving useful as a component of campervan and outdoor equipment kits. Its design facilitates ease of transport and handling, making it an ideal choice for those requiring portable liquid storage solutions.
Type Fuel
Capacity 10l
Material Plastic
Colour Red
Content 1

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot