IWH 075561 Tyre pressure gauge Analogue Air pressure reading 4.5 bar max

MPN
075561
Brand
IWH
EAN-13
4045914755611
Order Code
16-6216
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

IWH 075561 Tyre pressure gauge presents a precise analogue air pressure measurement suitable for automotive and engineering applications. This product, alternatively identified as 2753293 - IWH 075561, is engineered to deliver reliable readings up to a maximum pressure of 4.5 bar. Its robust construction ensures durability in professional environments, making it an essential instrument for maintaining optimal tyre performance in vehicles and machinery. The gauge is particularly advantageous in situations where monitoring and adjusting air pressure is critical for safety and efficiency, such as in automotive maintenance workshops and manufacturing facilities.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 4.5bar
Display Analogue
Product Type Tyre pressure gauge
Readings bar
Valve Type Car valve

Reviews

Be the first to submit a review

Trustpilot