IWH 020870 Four way wheel nut wrench LWH 375x375x40mm 1 pc Breakdown

MPN
020870
Brand
IWH
EAN-13
4045914208704
Order Code
16-6196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £13.34
10+ £12.54
50+ £12.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IWH 020870 Four way wheel nut wrench, with alternate description 2103186 - IWH 020870, is designed to meet the demands of automotive maintenance and repair. This robust tool features a cross-shaped design, consisting of four arms that facilitate the loosening and tightening of wheel nuts with ease. Each arm measures 375mm in length, forming a compact structure that combines effectively with a total span of 375x375x40mm. Typically used in automotive workshops and by professional mechanics, this wheel nut wrench is ideal for tasks requiring the application of significant torque, such as wheel installation and removal. Its durable construction ensures longevity and reliability, making it a fundamental tool for any mechanical engineer dealing with vehicular maintenance or roadside breakdown assistance.
Type Four way wheel nut wrench
Content 1
Dimensions (L x W x H) 375 x 375 x 40 mm
Height 40mm
Length 375mm
Width 375mm

Reviews

Be the first to submit a review

Trustpilot