IVT 18017-S ASB12-S Current Limiter Black Prevents Fuse Tripping

Image Representative of Range

IVT 18017-S ASB12-S Current Limiter Black Prevents Fuse Tripping

MPN
18017-S
Brand
IVT
EAN-13
4030072700207
Order Code
12-1580
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The IVT 18017-S Starting Current Limitation ASB12-S Black is a soft starter designed to protect devices by controlling the initial surge of electrical current. Manufactured by IVT, this soft contactor is ideal for applications requiring smooth motor start-up and reduced wear on mechanical components. Its implementation helps extend equipment lifespan and improve operational efficiency.
Type Inrush current limiter
Depth 90mm
Dim (W x H x D) 69 x 113 x 90 mm
Factory colour Black
Height 113mm
Power rating (max.) 2700W
Type A PG plug
Type B PG connector
Voltage Rating 230 V/50 Hz
Width 69mm

Reviews

Be the first to submit a review

Trustpilot