IVT 18017-H ASB 12-H Starter Current Limiter White DIN Rail Mounting

Image Representative of Range

IVT 18017-H ASB 12-H Starter Current Limiter White DIN Rail Mounting

MPN
18017-H
Brand
IVT
EAN-13
4030072700405
Order Code
12-1579
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The IVT 18017-H is a versatile device protection switch designed as a starting current limiter. It features a soft contactor to manage inrush current, making it ideal for reducing electrical stress on equipment during start-up. Typically, it is used in industrial applications to enhance equipment longevity and efficiency.
Depth 78mm
Dim (W x H x D) 45 x 108 x 78 mm
Factory colour White
Height 108mm
Power rating (max.) 2700W
Type A Screws
Type B Screws
Voltage Rating 230 V/50 Hz
Width 45mm

Reviews

Be the first to submit a review

Trustpilot