IVT 18017-G ASB 12-G Current Limiter White IP44 2.8m Cable IP54 Socket

Image Representative of Range

IVT 18017-G ASB 12-G Current Limiter White IP44 2.8m Cable IP54 Socket

MPN
18017-G
Brand
IVT
EAN-13
4030072700306
Order Code
12-1578
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The IVT 18017-G is a soft starter designed for starting current limitation, ensuring device protection through its integrated soft contactor features. Manufactured by IVT, this white IP44-rated device is ideal for reducing the inrush current in electrical systems. Typical applications include use in industrial machinery and equipment to prolong lifespan and prevent overload.
Cable Length 2.8m
Depth 84mm
Dim (W x H x D) 121 x 80 x 84 mm
Factory colour White
Height 80mm
IP Rating IP44
Power rating (max.) 2700W
Type A PG plug
Type B PG connector
Voltage Rating 230 V/50 Hz
Width 121mm

Reviews

Be the first to submit a review

Trustpilot