ITL Insulated UKC-00830 Insulated General Purpose Open End Spanner 1/2in AF

MPN
UKC-00830
EAN-13
5052269008308
Order Code
96-3745
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ITL Insulated General Purpose Open End Spanners are made from injection moulded nylon 11 which exceeds the requirements of IEC 60900, the industry standard for live line working. Only the handle is insulated to allow access into tight spaces.

In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Insulated General Purpose Spanner.

Size: 1/2in AF.


Type Spanner
Imperial or Metric Metric
Length Not Specified

Reviews

Be the first to submit a review

Trustpilot