ITL Insulated UKC-00340 Totally Insulated Open End Spanner 17mm

MPN
UKC-00340
EAN-13
5052269003402
Order Code
96-3764
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ITL Totally Insulated Open End Spanners offer maximum personal protection as the entire tool is insulated. They are made from injection moulded nylon 11 which exceeds the requirements of IEC 60900, the industry standard for live line working.

In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Totally Insulated Spanner.

Size: 17mm.


Type Spanner
Imperial or Metric Metric
Size 17mm
Length Not Specified

Reviews

Be the first to submit a review

Trustpilot