ITL Insulated 5 Insulated General Purpose Toolkit, 9 Piece

MPN
5
EAN-13
5052269000050
Order Code
98-0840
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ITL 9 Piece Insulated General Purpose Toolkit. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC

Supplied in a tool roll, contains:

1 x Snipe Nose Pliers 150mm (6in).
1 x Combination Pliers 200mm (8in).
1 x Cable Cutters 200mm (8in).
1 x Adjustable Spanner 200mm (8in).
1 x Slotted Terminal Screwdriver 3 x 75mm.
2 x Phillips Screwdrivers: PH1 x 75mm, PH2 x 100mm.
2 x Slotted Screwdrivers: 5 x 150mm, 6.5 x 150mm.


Reviews

Be the first to submit a review

Trustpilot