ITL Insulated 25 Insulated 1/2in Drive Imperial Torque Wrench Kit, 7 Piece

MPN
25
EAN-13
5052269000258
Order Code
98-0842
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £530.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ITL 7 Piece Insulated 1/2in Drive Imperial Torque Wrench Kit. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC.

Supplied in a case, contains:

5 x Imperial Sockets: 3/8, 7/16, 1/2, 5/8, 3/4, 1in AF.

1 x Extension Bar 127mm (5in).

1 x 1/2in Drive Torque Wrench 12-60Nm.


Reviews

Be the first to submit a review

Trustpilot