IRWIN Vise-Grip T1002EL4 4WRC Curved Jaw Locking Pliers Wire Cutter 100mm (4in)

MPN
T1002EL4
Brand
IRWIN
EAN-13
0038548001098
Order Code
96-2644
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These IRWIN Vise-Grip WRC Curved Jaw Locking Pliers are ideal for a variety of applications and material shapes. They are made from high-grade heat-treated alloy steel for maximum toughness and durabililty. The hardened teeth are designed to grip from any angle, and the curved jaw shape is better for fitting around curved work shapes.

The pliers classic trigger release provides maximum locking force. The hex key adjusting screw tightens to adjust pressure and draw materials together and also provides a controlled release. The in-built wire cutter will cut screws and bolts of up to 1/4 inch (6mm) diameter in progressive bites.

These Irwin Vise-Grip Curved Jaw Locking Pliers have the following specification:

Length: 100mm (4in).
Capacity: 24mm.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot