IRWIN Vise-Grip 1950508 ErgoMulti Long Nose Pliers 200mm (8in)

MPN
1950508
Brand
IRWIN
EAN-13
5706919505081
Order Code
96-2667
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The IRWIN Vise-Grip ErgoMulti Long Nose Pliers have a 62° ergonomic angled head for reduced wrist strain and are constructed of high-quality steel. They have been specially coated for superior rust-resistance and longer tool life. The induction-hardened cutting edges are durable enough to cut ACSR, nails, screws and even piano wire without damaging the cutting edge. There is also a built-in wire stripper, that strips 12AWG and 14AWG (solid) wire.

They are fitted with industry-leading, three-zone comfort grips that have been contoured for optimal cushioning and control allowing the user to make more cuts comfortably. Integrated handle hooks for the Performance Lanyard system provide safer elevated working conditions and easier retrieval when stored.

They are made in Germany and backed by IRWIN's Lifetime Guarantee.

Capacity: 2mm Hard Wire.


Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot