IRWIN Vise-Grip 10507629 GV12 Groovelock Water Pump ProTouch Handle Pliers 300mm

MPN
10507629
Brand
IRWIN
EAN-13
5706915076295
Order Code
96-2755
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The IRWIN Vise-Grip Groovelock Pliers are designed with twice the groove positions of traditional groove joint pliers to deliver optimal hand and jaw positioning, providing a superior grip.

The all-purpose jaw grips onto flat, round, hexagon and square workpieces to provide tremendous grip. The quick adjusting Press-n-Slide button quickly adjusts the lower jaw.

The GrooveLock ProTouch series have grips which are designed for comfort and provide less hand fatigue. AntiPinch prevents the handles from pinching.

The VIS10507629 IRWIN Vise-Grip Groovelock Water Pump Pliers 300mm (12 inch) ProTouch™Handle have the following technical specifications:
Capacity: 69mm.
Groove positions: 19.
Length: 300mm (12 inch).


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot