Irwin Tools T0902EL4 Mole Grips 0 - 30 mm opening 125 mm length

MPN
T0902EL4
Brand
IRWIN
Order Code
16-6118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Irwin T0902EL4 is a high-quality tool engineered for precision applications and reliable performance. Also known by the identifier 3208577, these mole grips feature a versatile jaw opening range of 0 to 30 mm and a compact overall length of 125 mm, making them suitable for workspaces with limited access. They are designed to securely grip, hold, or twist a variety of objects with firm control, making them ideal for tasks in mechanical repairs, maintenance operations, and light assembly work. Their robust construction ensures durability, while their ergonomic design facilitates ease of use, offering a valuable addition to any technician's toolkit.
Type Gripper
Length 125mm
Product Type Gripper
Wingspan 0 - 30mm

Reviews

Be the first to submit a review

Trustpilot