Irwin Tools T0502EL4 Gripper Mole Grips 250 mm Steel Blue

MPN
T0502EL4
Brand
IRWIN
Order Code
16-6116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Irwin T0502EL4 Gripper Mole Grips 250 mm are designed for durability and precision in various engineering applications. Engineered from high-grade steel, these grips provide robust construction and long-lasting performance, suitable for heavy-duty usage. With a 250 mm length, they offer excellent control and safety, making them ideal for tasks requiring secure clamping and manipulation of materials. This product features ergonomic blue handles that provide enhanced grip and comfort during extended usage. The T0502EL4 model is commonly used in the automotive, metalworking, and construction industries for gripping, clamping, and twisting different components securely.
Type Gripper
Length 250mm
Product Type Gripper

Reviews

Be the first to submit a review

Trustpilot