IRWIN TG950 Gilbow Straight Handled Shears 12in / 300mm

MPN
TG950
Brand
IRWIN
EAN-13
0734442189725
Order Code
86-7835
Country of Origin
China

Discontinued


These Irwin Gilbow snips have a cutting capability much greater than the strength of the user. The original tin snips were first designed in 1924 and have dominated the sheet metal cutting industry to such an extent that today, snips and shears are referred to as Gilbows.

The Irwin Gilbow are jointed with a nut and bolt design, essential in ensuring the longest possible life of the joint, whilst keeping a good easy smooth cutting movement.


  • Blades are hardened and tempered
  • Smooth cutting movement
  • All-metal construction
  • Accurately ground edges
  • Long-life cutting edge
  • Supplied in 12 inch (300mm)
Type Shears
Overall Length 300mm
Material Steel

Trustpilot