IRWIN® STRAIT-LINE® T64902 Chalk Refill Red 227g (8oz)

MPN
T64902
Brand
IRWIN
EAN-13
0024721500120
Order Code
96-2576
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Chalk re-fill for chalk line reels.

Size: 227gm (8oz).

Colour: red.
Outdoor permanent (up to 2 months)


Type Chalk
Chalk Weight 227g
Colour Red

Reviews

Be the first to submit a review

Trustpilot