IRWIN® Record® TV175B V175B Woodcraft Vice 175mm (7in) Boxed

MPN
TV175B
Brand
IRWIN
EAN-13
0734442029885
Order Code
96-3661
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Record Irwin V175B Woodcraft Vice is designed for the user who requires a more robust vice which is permanently fixed. The main screw has a rolled 2-start acme thread which ensures a smooth strong action with the integral nut in the vice body. A top quality vice at an economical price.
Boxed.

Jaw Width: 175mm (7in).
Jaw opening: 165mm (6.1/2in).


Type Vice
Jaw Width 175mm (7in)

Reviews

Be the first to submit a review

Trustpilot