IRWIN® Record® TSP5 SP5 Jack Plane 50mm (2in)

MPN
TSP5
Brand
IRWIN
EAN-13
0734442165910
Order Code
96-2992
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

IRWIN Record Jack Plane is manufactured to uncompromisingly high standards and is suitable for both hard and soft woods. Supplied with a 2in tungsten vanadium cutter blade.

Designed for the initial preparation of rough timber, the long base bridging undulations which a shorter plane would tend to follow.

RECSP5: Plastic Handle (Economy).
REC05: Wooden Handle.

Width: 50mm (2in).
Length: 355mm (14in).

IRWIN Record Jack Economy Plane, with tungsten vanadium cutter is competitively priced and features, screw adjustment for depth of cut and lever for lateral adjustment.

Pre-packed on a strong display card with user instructions.


Type Plane
Size 2in

Reviews

Be the first to submit a review

Trustpilot