IRWIN® Record® TA151 A151 Flat Malleable Adjustable Spokeshave

MPN
TA151
Brand
IRWIN
EAN-13
0734442056164
Order Code
96-2302
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IRWIN Record A151 is a useful tool for convex curves. The malleable iron handles are virtually unbreakable and designed for a lifetimes use.

The fully adjustable cutter is manufactured from top quality tool steel to create and retain a keen cutting edge.

Specification

Cutter Width: 60mm (2.3/8in).
Length: 250mm (10in).


Type Spokeshave
Size 250mm

Reviews

Be the first to submit a review

Trustpilot