IRWIN® Record® T930H 930H Arm Adjusted High-Tensile Bolt Cutters 760mm (30in)

MPN
T930H
Brand
IRWIN
EAN-13
0734442092643
Order Code
96-2565
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    355mm 760mm 1060mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £232.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

IRWIN Record Arm Adjusted High-Tensile Bolt Cutters have jaws that are specially heat-treated for cutting very hard materials up to a hardness of Brinell 500 (Rockwell C52, 110 tons/square in).

The centre cut jaws have a short nose for trouble-free cutting of pre-stressed concrete reinforcing rods, mesh and wire, high-tensile steel rods, bolts and case hardened chain, cold drawn alloy steel and tempered sprung wire.

IRWIN Record 930H Arm Adjusted High Tensile Bolt Cutter 760mm (30 in).

Overall Length: 760mm (30 in).
Max Cutting Capacity: 9.5mm (3/8 in).


Type Bolt Cutters
Overall Length 760mm

Reviews

Be the first to submit a review

Trustpilot