IRWIN® Record® T414 414 Drill Press Vice 100mm (4in)

MPN
T414
Brand
IRWIN
EAN-13
0734442001560
Order Code
96-2283
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £159.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Designed for drill press work, the sliding jaw is a non lifting swivel type capable of holding any shape of workpiece.
The horizontal and vertical vees accomodate round sections securely and the base is slotted to enable the vice to be bolted to drill press tables. Base, end face and side faces are machined to assist quick and accurate positioning.

Features include, unique swivel jaw for any shape of workpiece.
Cross drilled handle with tommy bar for extra leverage. Precision machined base and end face for horizontal and vertical mounting.

Jaw Width. 100mm (4in).
Jaw Opening: 75mm (3in).


Type Drill Press Vice
Jaw Width 100mm

Reviews

Be the first to submit a review

Trustpilot