IRWIN® Record® T04 04 Smoothing Plane 50mm (2in)

MPN
T04
Brand
IRWIN
EAN-13
0734442053408
Order Code
96-3429
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

IRWIN Record Smoothing Plane is manufactured to uncompromisingly high standards and is suitable for both hard and soft woods.

Supplied with a tungsten vanadium cutter blade.

RECSP4: Plastic Handle (Economy).
REC04: Wooden Handle.

Width: 50mm (2in.)
Length: 245mm (9.3/4in).

IRWIN Record planes feature tungsten vanadium cutter blade, accurately machined blade setting, full adjustments, selected hardwood handle and knob, cast iron base frog and lever cap, and traditional brass adjusting nut.

Smoothing Planes: The most frequently purchased plane used for final finishing work and ideal for general work.


Type Plane
Size 2in

Reviews

Be the first to submit a review

Trustpilot