IRWIN® Record® 5 No.5 Mechanics Vice 125mm (5in)

MPN
5
Brand
IRWIN
EAN-13
0734442000723
Order Code
96-3166
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £196.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stockBack-order availability date - 25/10/2026

IRWIN® Record® Mechanic's Vice is rigid and robust. The body and sliding jaw are cast from close grained grey iron which is machined on all friction surfaces for a smooth, reliable action. Fitted with hardened steel jaws for extended life, they can be replaced when worn. The main steel screw has a two-start rolled acme thread for faster and smoother operation.

It has a fused steel handle that will bend before the vice can be overstressed. A safety stop prevents the slide from being separated from the body. The most popular and widely used general purpose vice for light to medium-duty applications.

A full line of replacement parts are available.

1 x IRWIN® Record® No.5 Mechanics Vice 125mm (5in)


Type Mechanic

Reviews

Be the first to submit a review

Trustpilot