IRWIN® Record® 1978271 Quick Adjusting Vice 100mm (4in)

MPN
1978271
Brand
IRWIN
EAN-13
5706919782710
Order Code
96-3383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin Record Quick adjusting vice features a fast release lever to quickly loosen the jaws of the vice and return it to the locked position, greatly reducing the time necessary to adjust the vice. The vice, with integrated anvil, is designed for general purpose clamping and medium-duty applications and for applications requiring frequent clamping and changing of multiple materials.

The vice has an S.G. ductile iron body which guarantees strength and long life. Its jaws are made from hardened steel, and its fused handle will bend before the vice can be overstressed. A safety stop prevents the slide from separating from the body.

Jaw width: 100mm (4in).
Jaw opening: 110mm (4.1/4in).
Jaw depth: 60mm (2.3/8in).


Type Quick
Jaw Width 100mm

Reviews

Be the first to submit a review

Trustpilot