IRWIN® Record® 10507771 Pro Entry Mechanics Vice 100mm (4in)

MPN
10507771
Brand
IRWIN
EAN-13
5706915077711
Order Code
96-3361
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The IRWIN® Record® Pro Entry Mechanic's Vice is fully machined on all load bearing surfaces for smooth and trouble free operation. It features a safety stop to prevent the slide being separated from body and a fused handle, Acme twin start thread for smooth and fast operation and replaceable hardened steel jaws (55 HRC).

Specification

Clamping Force: up to 1.5 tons.
Jaw Width: 100mm.
Jaw Capacity: 83mm.


Type Mechanic
Jaw Width 100mm

Reviews

Be the first to submit a review

Trustpilot