IRWIN® Marples® TM2226 M2226 Sliding Bevel Rosewood Handle 230mm (9in)

MPN
TM2226
Brand
IRWIN
EAN-13
0734442231844
Order Code
96-3051
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The IRWIN Marples M2226 Sliding Bevel made with a sealed rosewood stock. The blade is joined to the stock with a quick-release brass locking lever. Sliding bevels are perfect for marking angle lengths.

The slot in the hardened steel blade allows the user to accommodate a wide range of different size work pieces. The scales are etched on the surface which ensures a long durability and they are manufactured according to very fine tolerances, so all Marples measuring tools are very precise.

Available in the following sizes:
MAR22269: 230mm.
MAR22261012: 270mm.

Size. 230mm (9in).


Type Sliding Bevels
Length 230mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot