IRWIN® Marples® TM2200/6 M2200 Try Square 150mm (6in)

MPN
TM2200/6
Brand
IRWIN
EAN-13
0734442231004
Order Code
96-3049
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.78 £33.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The IRWIN Marples M2200 Try Square has a sealed hardwood stock faced with brass for extra protection against damage and to give longer life and better accuracy. Bevelled squares are perfect for marking out lines, testing squares and angle lengths.

All Marples measuring tools are made from an aluminium block and with a hardened steel blade which is secured by three steel rivets with brass washers, preventing movement.

The scales are etched on the surface which ensures long durability. The tools are manufactured according to a very fine tolerances, so all measuring tools are very precise. Also features an edge holder for accurate positioning.

Size 150mm (6 in).


Type Squares
Length 150mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot